text.skipToContent text.skipToNavigation

Manufacturer Part #

CX2016DB27000H0FLFC1

CX2016DB Series 27 MHz ±10 ppm 12 pF -30 to +85 °C Surface Mount Quartz Crystal

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX CX2016DB27000H0FLFC1 - Technical Attributes
Attributes Table
Load Capacitance: 12pF
Operating Frequency: 27MHz
Frequency Tolerance: ±10ppm
Operating Temp Range: -30°C to +85°C
ESR (Equivalent Series Resistance): 80Ω
Insulation Resistance: 500MΩ
Drive Level: 10µW
Storage Temperature Range: -40°C to +85°C
Moisture Sensitivity Level: 1
Dimension: L  2mm x W  1.6mm
No of Pins: 4
Package Style:  SMD-4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,035.00
USD
Quantity
Unit Price
3,000+
$0.345
Product Variant Information section