Manufacturer Part #
E1SBA18-25.000M TR
E1SBA Series 25 MHz ±30 ppm 18 pF -40 to +85°C SMT Quartz Crystal Resonator
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Ecliptek | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Ecliptek E1SBA18-25.000M TR - Technical Attributes
Attributes Table
| Load Capacitance: | 18pF |
| Operating Frequency: | 25MHz |
| Frequency Tolerance: | ±30ppm |
| Operating Temp Range: | -40°C to +85°C |
| ESR (Equivalent Series Resistance): | 40Ω |
| Insulation Resistance: | 500MΩ |
| Drive Level: | 1mW |
| Aging (First Year): | ±5ppm |
| Storage Temperature Range: | -55°C to +125°C |
| Moisture Sensitivity Level: | 1 |
| Dimension: | L 13.3mm x W 4.85mm |
| No of Pins: | 2 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1,000
$0.126
2,000
$0.124
3,000
$0.123
4,000
$0.122
5,000+
$0.12
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount