text.skipToContent text.skipToNavigation

Manufacturer Part #

E49B10E00000NE

HC-49SB Series 10 MHz ±30 ppm 20 pF -20 to +70 °C Low Profile Crystal

ECAD Model:
Mfr. Name: Hosonic
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Hosonic E49B10E00000NE - Technical Attributes
Attributes Table
Load Capacitance: 10pF
Operating Frequency: 66MHz
Insulation Resistance: 500MΩ
Drive Level: 100µW
Aging (First Year): ±5ppm
Storage Temperature Range: -55°C to +125°C
Dimension: 12.5 x 4.7 x 4.2 mm
No of Pins: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
10000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,620.00
USD
Quantity
Unit Price
1,000
$0.17
2,000
$0.168
3,000
$0.167
5,000
$0.165
10,000+
$0.162
Product Variant Information section