text.skipToContent text.skipToNavigation

Manufacturer Part #

ECS-160-8-33B-CTN-TR

ECS-33B Series 16 MHz 8pF ±10ppm Tol. No Lead Surface Mount Crystal

ECAD Model:
Mfr. Name: ECS Inc.
Standard Pkg:
Product Variant Information section
Date Code: 2544
Product Specification Section
ECS Inc. ECS-160-8-33B-CTN-TR - Technical Attributes
Attributes Table
Load Capacitance: 8pF
Operating Frequency: 16MHz
Frequency Tolerance: ±10ppm
Operating Temp Range: -40°C to +85°C
ESR (Equivalent Series Resistance): 60Ω
Drive Level: 200µW
Aging (First Year): ±1ppm
Storage Temperature Range: -40°C to +125°C
Moisture Sensitivity Level: 1
Dimension: L  3.2mm x W  2.5mm
No of Pins: 4
Package Style:  SMD-4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
46,000
USA:
46,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$235.00
USD
Quantity
Unit Price
1,000
$0.235
2,000+
$0.23
Product Variant Information section