text.skipToContent text.skipToNavigation

Manufacturer Part #

ECS-240-20-5PXDN-TR

CSM-7X Series 24 MHz ±30 ppm 20 pF -40 to +85°C Surface Mount Quartz Crystal

ECAD Model:
Mfr. Name: ECS Inc.
Standard Pkg:
Product Variant Information section
Date Code: 2401
Product Specification Section
ECS Inc. ECS-240-20-5PXDN-TR - Technical Attributes
Attributes Table
Load Capacitance: 20pF
Operating Frequency: 24MHz
Frequency Tolerance: ±30ppm
Operating Temp Range: -10°C to +70°C
ESR (Equivalent Series Resistance): 30Ω
Drive Level: 500µW
Aging (First Year): ±5ppm
Storage Temperature Range: -55°C to +125°C
Dimension: L  11.4mm x W  4.8mm
No of Pins: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
9,000
USA:
9,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$235.00
USD
Quantity
Unit Price
1,000
$0.235
2,000+
$0.23
Product Variant Information section