text.skipToContent text.skipToNavigation

Manufacturer Part #

ECS-2520S33-160-FN-TR

ECS-2520S Series 16 MHz +3.3 V ±10 ppm -40 to +85°C SMT Mini Crystal Oscillator

ECAD Model:
Mfr. Name: ECS Inc.
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ECS Inc. ECS-2520S33-160-FN-TR - Technical Attributes
Attributes Table
Load Capacitance: 15pF
Operating Frequency: 16MHz
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,180.00
USD
Quantity
Unit Price
1,000+
$1.18
Product Variant Information section