text.skipToContent text.skipToNavigation

Manufacturer Part #

ECS-260-18-33Q-DS

26.0000MHZ 18PF -40°C ~ 125°C SMD Crystal

Mfr. Name: ECS Inc.
Standard Pkg:
Product Variant Information section
Date Code: 1601
Product Specification Section
Technical Attributes
Attributes Table
Load Capacitance: 18pF
Operating Frequency: 26MHz
Frequency Tolerance: ±30ppm
Operating Temp Range: -40°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
1,100
Factory Lead Time:
5-10 Days
Total
$560.00
USD
Quantity
Web Price
1,000+
$0.56
Product Variant Information section