text.skipToContent text.skipToNavigation

Manufacturer Part #

ECS-80-12-30-JGM-TR

ECX-53 Series 8 MHz 12 pF ±20 ppm 100 Ohm Surface Mount Miniature Crystal

ECAD Model:
Mfr. Name: ECS Inc.
Standard Pkg:
Date Code:
Product Specification Section
ECS Inc. ECS-80-12-30-JGM-TR - Technical Attributes
Attributes Table
Load Capacitance: 12pF
Operating Frequency: 8MHz
Frequency Tolerance: ±20ppm
Operating Temp Range: -20°C to +70°C
ESR (Equivalent Series Resistance): 100Ω
Drive Level: 100µW
Aging (First Year): ±5ppm
Storage Temperature Range: -55°C to +125°C
Moisture Sensitivity Level: 1
Dimension: 5 x 3.2 x 1.4 mm
No of Pins: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$380.00
USD
Quantity
Unit Price
1,000+
$0.38