text.skipToContent text.skipToNavigation

Manufacturer Part #

FA-238 31.2500MB30V-W5

SMD XTL MHZ +/-50PPM +/-30PPM-20~70C 12PF 3K TR

ECAD Model:
Mfr. Name: Epson Electronics America
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Epson Electronics America FA-238 31.2500MB30V-W5 - Technical Attributes
Attributes Table
Load Capacitance: 12pF
Operating Frequency: 31.25MHz
Frequency Tolerance: ±50ppm
Operating Temp Range: -40°C to +85°C
ESR (Equivalent Series Resistance): 40Ω
Drive Level: 200µW
Storage Temperature Range: -40°C to +125°C
Moisture Sensitivity Level: 1
Dimension: L  3.2mm x W  2.5mm
No of Pins: 4
Package Style:  SMD-4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$630.00
USD
Quantity
Unit Price
3,000+
$0.21
Product Variant Information section