text.skipToContent text.skipToNavigation

Manufacturer Part #

LFXTAL002997BULK

LFXTAL002997 Series 32.768 MHz ±20 ppm 12.5 pF Through Hole Crystal

ECAD Model:
Mfr. Name: IQD
Standard Pkg:
Product Variant Information section
Date Code: 2429
Product Specification Section
IQD LFXTAL002997BULK - Technical Attributes
Attributes Table
Load Capacitance: 12.5pF
Operating Frequency: 32.768kHz
Frequency Tolerance: ±20ppm
Operating Temp Range: -40°C to +85°C
ESR (Equivalent Series Resistance): 50kΩ
Drive Level: 1µW
Aging (First Year): ±5ppm
Storage Temperature Range: -40°C to +85°C
No of Pins: 2
Mounting Method: Through Hole
Pricing Section
Global Stock:
137
USA:
137
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.11
USD
Quantity
Unit Price
1
$0.114
250
$0.112
500
$0.11
1,500
$0.108
3,000+
$0.104
Product Variant Information section