Manufacturer Part #
LFXTAL003185BULK
HC49/4H Series 20 MHz ±30 ppm 12 pF -20 to +70 °C Through Hole Crystal
| | |||||||||||
| | |||||||||||
| Mfr. Name: | IQD | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Bag Package Style:HC-49/US Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
IQD LFXTAL003185BULK - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
IQD LFXTAL003185BULK - Technical Attributes
Attributes Table
| Load Capacitance: | 12pF |
| Operating Frequency: | 20MHz |
| Frequency Tolerance: | ±30ppm |
| Operating Temp Range: | -20°C to +70°C |
| ESR (Equivalent Series Resistance): | 40Ω |
| Drive Level: | 500µW |
| Aging (First Year): | ±5ppm |
| Storage Temperature Range: | -55°C to +125°C |
| Dimension: | L 11.05mm x W 4.65mm |
| No of Pins: | 2 |
| Package Style: | HC-49/US |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$0.245
125
$0.24
250
$0.235
750
$0.23
1,500+
$0.22
Product Variant Information section
Available Packaging
Package Qty:
100 per Bag
Package Style:
HC-49/US
Mounting Method:
Through Hole