Manufacturer Part #
R2016-48.000-8-F-1515-EXT-TR
R2016 Series 48 MHz ±15 ppm ±15 ppm 8 pF -40°C to +85°C Surface Mount Crystal
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Raltron | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Raltron R2016-48.000-8-F-1515-EXT-TR - Technical Attributes
Attributes Table
| Load Capacitance: | 8pF |
| Operating Frequency: | 48MHz |
| Frequency Tolerance: | ±15ppm |
| Operating Temp Range: | -40°C to +85°C |
| ESR (Equivalent Series Resistance): | 60Ω |
| Storage Temperature Range: | -40°C to +90°C |
| Dimension: | L 2mm x W 1.6mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1,000
$0.157
2,000
$0.155
3,000
$0.154
4,000
$0.153
5,000+
$0.15
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount