text.skipToContent text.skipToNavigation

Manufacturer Part #

XRCGB25M000F3A00R0

XR Series 25 MHz ±30 ppm Resin Sealing Surface Mount Crystal Unit

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code:
Product Specification Section
Murata XRCGB25M000F3A00R0 - Technical Attributes
Attributes Table
Load Capacitance: 6pF
Operating Frequency: 25MHz
Frequency Tolerance: ±35ppm
Operating Temp Range: -40°C to +125°C
ESR (Equivalent Series Resistance): 100Ω
Drive Level: 300µW
Aging (First Year): ±2ppm
Moisture Sensitivity Level: 1
Dimension: L  2mm x W  1.6mm
No of Pins: 4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$660.00
USD
Quantity
Unit Price
3,000+
$0.22