Manufacturer Part #
XRCGB27M120F3M10R0
Crystals 27.12MHz Optimized for the NXP PN544
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Murata | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Murata XRCGB27M120F3M10R0 - Technical Attributes
Attributes Table
| Load Capacitance: | 10pF |
| Operating Frequency: | 27.12MHz |
| Frequency Tolerance: | ±30ppm |
| Operating Temp Range: | -30°C to +85°C |
| ESR (Equivalent Series Resistance): | 80Ω |
| Drive Level: | 300µW |
| Aging (First Year): | ±50ppm |
| Moisture Sensitivity Level: | 1 |
| No of Pins: | 4 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
3,000+
$0.132
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount