text.skipToContent text.skipToNavigation

Manufacturer Part #

625L3C024M00000

625 Series 24 MHz 2.5 x 2 mm 3.63 V ±50 ppm SMT HCMOS Clock Oscillator

ECAD Model:
Mfr. Name: CTS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
CTS 625L3C024M00000 - Technical Attributes
Attributes Table
Oscillator Type: XO Standard
Operating Frequency: 24MHz
Frequency Stability: ±50ppm
Supply Voltage: 2.97V to 3.63V
Supply Current: 15mA
Load Capacitance: 15pF
Output Type: HCMOS
Operating Temp Range: -20°C to +70°C
Duty Cycle-Max: 55%
Rise Time: 3ns
Fall Time: 3ns
Dimension: L  2.5mm x W  2mm
No of Terminals: 4
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,860.00
USD
Quantity
Unit Price
3,000+
$0.62
Product Variant Information section