AB-RTCMC-32.768KHZ-B5ZE-S3-T in Reel by Abracon | Oscillators | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

AB-RTCMC-32.768KHZ-B5ZE-S3-T

AB-RTCMC Series 32.768 kHz 3.7 x 2.5 mm SMT Real Time Clock Module

ECAD Model:
Mfr. Name: Abracon
Standard Pkg:
Product Variant Information section
Date Code: 2440
Product Specification Section
Abracon AB-RTCMC-32.768KHZ-B5ZE-S3-T - Technical Attributes
Attributes Table
Operating Frequency: 32.768kHz
Supply Voltage: 1.2V to 5.5V
Operating Temp Range: -40°C to +85°C
Dimension: L  3.7mm x W  2.5mm x H  0.9mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$3,670.00
USD
Quantity
Unit Price
1,000+
$3.67
Product Variant Information section