Manufacturer Part #
AOCJY2-10.000MHZ-E-SW
AOCJY2 Series 10 MHz 21 x 21 mm 3.3 V ±10 ppb Through Hole Crystal Oscillator
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Abracon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:5 per Bag Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Abracon AOCJY2-10.000MHZ-E-SW - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Abracon AOCJY2-10.000MHZ-E-SW - Technical Attributes
Attributes Table
| Operating Frequency: | 10MHz |
| Supply Voltage: | 3.3V |
| Operating Temp Range: | -20°C to +70°C |
| Dimension: | L 21mm x W 21mm x H 11mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
34 Weeks
Quantity
Unit Price
1
$124.16
2
$122.35
3
$121.30
4
$120.57
5+
$118.25
Product Variant Information section
Available Packaging
Package Qty:
5 per Bag
Mounting Method:
Through Hole