text.skipToContent text.skipToNavigation

Manufacturer Part #

AOCJY3A-100.000MHZ-E

AOCJY3 Series 100 MHz 25.4 x 25.4 mm 5 V ±10 ppb Through Hole Crystal Oscillator

ECAD Model:
Mfr. Name: Abracon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Abracon AOCJY3A-100.000MHZ-E - Technical Attributes
Attributes Table
Operating Frequency: 100MHz
Supply Voltage: 5V
Operating Temp Range: -20°C to +70°C
Dimension: L  25.4mm x W  25.4mm x H  13mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
34 Weeks
Minimum Order:
5
Multiple Of:
5
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$588.15
USD
Quantity
Unit Price
1
$123.51
2
$121.71
3
$120.67
4
$119.94
5+
$117.63
Product Variant Information section