Manufacturer Part #
AOCJY4A-10.000MHZ-F-SW
AOCJY4 Series 10 MHz 36.1 x 27.2 mm 5 V ±10 ppb Through Hole Crystal Oscillator
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Abracon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:5 per Bag Package Style:DIP-6 Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Abracon AOCJY4A-10.000MHZ-F-SW - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Abracon AOCJY4A-10.000MHZ-F-SW - Technical Attributes
Attributes Table
| Operating Frequency: | 10MHz |
| Frequency Stability: | ±10ppm |
| Supply Voltage: | 5V |
| Operating Temp Range: | -40°C to +75°C |
| Dimension: | L 36.1mm x W 27.2mm x H 13mm |
| Package Style: | DIP-6 |
| Mounting Method: | Through Hole |
Features & Applications
The AOCJY4 Series 10 MHz 36.1 x 27.2 mm 12 V ±2 ppb Through Hole Crystal Oscillator
Features:
- 36.1x 27.2 x 13mm Leaded- RoHS Compliant
- SC-Cut, High “Q” resonator based design
- Either Sinewave or CMOS RF output
- Available with ±10 ppb over -40°C to +75°C operating temperature
- Tighter Stabilities to ±2.0 ppb over 0°C to +50°C
- Exceptional long-term Aging of ±500 ppb max
- Excellent close-in phase noise
Applications:
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
34 Weeks
Quantity
Unit Price
1
$147.16
2
$145.01
3
$143.77
4
$142.90
5+
$140.15
Product Variant Information section
Available Packaging
Package Qty:
5 per Bag
Package Style:
DIP-6
Mounting Method:
Through Hole