ASDTDV-50.000MHZ-XY-T in Reel by Abracon | Oscillators | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

ASDTDV-50.000MHZ-XY-T

ASDTDV 50Mhz Oscillators

ECAD Model:
Mfr. Name: Abracon
Standard Pkg:
Product Variant Information section
Date Code: 2346
Product Specification Section
Abracon ASDTDV-50.000MHZ-XY-T - Technical Attributes
Attributes Table
Oscillator Type: XO Standard
Operating Frequency: 50MHz
Frequency Stability: ±10ppm
Supply Voltage: 1.68V to 3.63V
Supply Current: 7mA
Symmetry: 45% to 55%
Load Capacitance: 15pF
Output Type: CMOS
Operating Temp Range: -40°C to +105°C
Rise Time: 5ns
Fall Time: 5ns
Dimension: L  2.5mm x W  2mm x H  1mm
No of Terminals: 4
Moisture Sensitivity Level: 1
Package Style:  SMD-4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,360.00
USD
Quantity
Unit Price
1,000+
$1.36
Product Variant Information section