Manufacturer Part #
ASEDV-50.000MHZ-LC-T3
Series ASEDV 50.000M 1.8-3.3V 50PPM -40 to +85C VCXO Oscillator
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Abracon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:SMD-4 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Abracon ASEDV-50.000MHZ-LC-T3 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
Part Status:
Active
Active
Abracon ASEDV-50.000MHZ-LC-T3 - Technical Attributes
Attributes Table
| Oscillator Type: | XO Standard |
| Operating Frequency: | 50MHz |
| Frequency Stability: | ±50ppm |
| Supply Voltage: | 1.6V to 3.63V |
| Supply Current: | 6mA |
| Symmetry: | 45% to 55% |
| Load Capacitance: | 15pF |
| Output Type: | CMOS |
| Operating Temp Range: | -40°C to +85°C |
| Rise Time: | 5ns |
| Fall Time: | 5ns |
| Dimension: | L 3.2mm x W 2.5mm x H 1.2mm |
| No of Terminals: | 4 |
| Moisture Sensitivity Level: | 1 |
| Package Style: | SMD-4 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
3,000+
$0.83
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SMD-4
Mounting Method:
Surface Mount