text.skipToContent text.skipToNavigation

Manufacturer Part #

ASEK-32.768KHZ-LRT

ASEK Series 32.768 kHz ±25 ppm -40°C to +85°C SMT Ceramic Crystal Oscillator

ECAD Model:
Mfr. Name: Abracon
Standard Pkg:
Product Variant Information section
Date Code: 2403
Product Specification Section
Abracon ASEK-32.768KHZ-LRT - Technical Attributes
Attributes Table
Oscillator Type: XO Standard
Operating Frequency: 32.768kHz
Frequency Stability: ±25ppm
Supply Voltage: 3.3V
Supply Current: 3.5mA
Output Type: CMOS
Operating Temp Range: -40°C to +85°C
Rise Time: 40ns
Fall Time: 40ns
No of Terminals: 4
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$520.00
USD
Quantity
Unit Price
1,000+
$0.52
Product Variant Information section