Manufacturer Part #
ASEMB-1.8432MHZ-LC-T
ASEMB Series 1.8432MHz 50ppm 3.3V -40°C ~ 85°C 3.20mm x 2.50mm MEMS Oscillator
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Abracon | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Abracon ASEMB-1.8432MHZ-LC-T - Product Specification
Abracon ASEMB-1.8432MHZ-LC-T - Technical Attributes
Attributes Table
| Operating Frequency: | 1.8432MHz |
| Frequency Stability: | ±50ppm |
| Supply Voltage: | 3.3V |
| Operating Temp Range: | -40°C to +85°C |
| Dimension: | L 3.2mm x W 2.5mm x H 0.9mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
19 Weeks
Quantity
Unit Price
1,000+
$1.57
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount