text.skipToContent text.skipToNavigation

Manufacturer Part #

ASETDV-33.000MHZ-LY-T

ASETDV Series 33Mhz Oscillators

ECAD Model:
Mfr. Name: Abracon
Standard Pkg:
Product Variant Information section
Date Code: 2352
Product Specification Section
Abracon ASETDV-33.000MHZ-LY-T - Technical Attributes
Attributes Table
Oscillator Type: XO Standard
Operating Frequency: 33MHz
Frequency Stability: ±10ppm
Supply Voltage: 1.68V to 3.63V
Supply Current: 6mA
Output Type: CMOS
Operating Temp Range: -40°C to +85°C
Dimension: L  3.2mm x W  2.5mm x H  1.2mm
No of Terminals: 4
Moisture Sensitivity Level: 1
Package Style:  SMD-4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,490.00
USD
Quantity
Unit Price
1,000+
$1.49
Product Variant Information section