text.skipToContent text.skipToNavigation

Manufacturer Part #

ASFL1-24.576MHZ-EC-T

crystal oscillator

ECAD Model:
Mfr. Name: Abracon
Standard Pkg:
Product Variant Information section
Date Code: 2342
Product Specification Section
Abracon ASFL1-24.576MHZ-EC-T - Technical Attributes
Attributes Table
Oscillator Type: XO Standard
Operating Frequency: 24.576MHz
Frequency Stability: ±50ppm
Supply Voltage: 2.97V to 3.63V
Supply Current: 15A
Symmetry: 40% to 60%
Load Capacitance: 15pF
Output Type: HCMOS/TTL
Operating Temp Range: -20°C to +70°C
Rise Time: 10ns
Fall Time: 10ns
Dimension: L  5mm x W  3.2mm x H  1.3mm
No of Terminals: 4
Package Style:  SMD-4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$875.00
USD
Quantity
Unit Price
1,000+
$0.875
Product Variant Information section