Manufacturer Part #
ASFL3-16.000MHZ-EK-T
ASFL3 Series 16 MHz 5 x 3.2 mm 1.8 V ±30 ppm SMT Crystal Clock Oscillator
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Abracon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Abracon ASFL3-16.000MHZ-EK-T - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Abracon ASFL3-16.000MHZ-EK-T - Technical Attributes
Attributes Table
| Operating Frequency: | 16MHz |
| Frequency Stability: | ±30ppm |
| Supply Voltage: | 1.8V |
| Operating Temp Range: | -20°C to +70°C |
| Dimension: | L 5mm x W 3.2mm x H 1.6mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1,000+
$0.93
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount