Manufacturer Part #
ASFLM1-1.8432MHZ-C-T
ASFLM Series 1.8432 MHz 5 x 3.2 mm 3 V ±50 ppm MEMS Based SMT Clock Oscillator
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Abracon | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Abracon ASFLM1-1.8432MHZ-C-T - Technical Attributes
Attributes Table
| Operating Frequency: | 1.8432MHz |
| Frequency Stability: | ±50ppm |
| Supply Voltage: | 3V |
| Operating Temp Range: | 0°C to 70°C |
| Dimension: | L 5mm x W 3.2mm x H 0.85mm |
| Mounting Method: | Surface Mount |
Features & Applications
An emerging name in the frequency control industry, Abracon offers extremely high quality product at incredibly aggressive prices. With the broadest line of products in the market from basic resonators to state of the art MEMs based oscillators, Abracon can provide a solution for any timing device need.
The ASFLM1 series is an ultra miniature pure silicon clock oscillator. With a size of 5 X 3.2 X .85 mm, this MEMS based oscillator has a low power consumption with an exceptional stability. The ASFLM1 is a low cost crystal oscillator.
This low profile oscillator has a frequency range of 1.000 MHz to 125.000 MHz. Standard specifications include and a stability of 100 PPM with options of 25 and 50 PPM and supply voltage of 3 volt. Operating temperature of 0°C to + 70°C with extended temperature options.
The ASFLM1-1.8432MHZ-C-T, is a 1.8432 MHz MEMS based oscillator with a frequency stabilty of 50 PPM and a supply voltage of 3V.Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
1,000+
$1.59
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount