text.skipToContent text.skipToNavigation

Manufacturer Part #

ASV-24.000MHZ-E-T

ASV Series 24 MHz 7 x 5.08 mm 3.3 V ±100 ppm SMT Crystal Clock Oscillator

ECAD Model:
Mfr. Name: Abracon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Abracon ASV-24.000MHZ-E-T - Technical Attributes
Attributes Table
Operating Frequency: 24MHz
Frequency Stability: ±100ppm
Supply Voltage: 3.3V
Operating Temp Range: -20°C to +70°C
Dimension: L  7mm x W  5.08mm x H  1.8mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
14,000
Factory Lead Time:
14 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$635.00
USD
Quantity
Unit Price
1,000+
$0.635
Product Variant Information section