Manufacturer Part #
ASV-50.000MHZ-E-T
ASV Series 50 MHz 7 x 5.08 x 1.8 mm 3.3 V ±100 ppm Crystal Clock Oscillator
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Abracon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Abracon ASV-50.000MHZ-E-T - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Abracon ASV-50.000MHZ-E-T - Technical Attributes
Attributes Table
| Operating Frequency: | 50MHz |
| Frequency Stability: | ±100ppm |
| Supply Voltage: | 3.3V |
| Operating Temp Range: | -20°C to +70°C |
| Dimension: | L 7mm x W 5.08mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
1,000+
$0.635
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount