text.skipToContent text.skipToNavigation

Manufacturer Part #

CO1050-29.4912

CO1 Series 29.4912 MHz 20.8 x 13.2 mm 5 V ±50 ppm Through Hole Clock Oscillator

ECAD Model:
Mfr. Name: Raltron
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Raltron CO1050-29.4912 - Technical Attributes
Attributes Table
Operating Frequency: 29.4912MHz
Frequency Stability: ±50ppm
Supply Voltage: 5V
Operating Temp Range: 0°C to 70°C
Dimension: L  20.8mm x W  13.2mm x H  5.1mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
1000
Multiple Of:
1000
Total
$850.00
USD
Quantity
Unit Price
1,000+
$0.85
Product Variant Information section