Manufacturer Part #
CO12100-48.000
CO1 Series 48.0 MHz 5 V ±100 ppm -20°C TO +70°C Thru-Hole HCMOS Clock Oscillator
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Raltron | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Std. Mfr. Pkg Package Style:DIP-8 Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Raltron CO12100-48.000 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Raltron CO12100-48.000 - Technical Attributes
Attributes Table
| Operating Frequency: | 48MHz |
| Frequency Stability: | ±100ppm |
| Supply Voltage: | 5V |
| Operating Temp Range: | -20°C to +70°C |
| Dimension: | L 13.21mm x W 13.21mm x H 5.1mm |
| Package Style: | DIP-8 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Quantity
Unit Price
1,000+
$0.85
Product Variant Information section
Available Packaging
Package Qty:
1000 per Std. Mfr. Pkg
Package Style:
DIP-8
Mounting Method:
Through Hole