text.skipToContent text.skipToNavigation

Manufacturer Part #

CSX-750FBC12288000T

CSX750F Series 12.288 MHz 7 x 5 mm 3.3 V ±100 ppm SMT Crystal Clock Oscillator

ECAD Model:
Mfr. Name: CITIZEN FINEDEVICE
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
CITIZEN FINEDEVICE CSX-750FBC12288000T - Technical Attributes
Attributes Table
Operating Frequency: 12.288MHz
Frequency Stability: ±100ppm
Supply Voltage: 3.3V
Operating Temp Range: -20°C to +70°C
Dimension: L  7mm x W  5mm x H  1.6mm
Mounting Method: Surface Mount
Features & Applications

Citizen is one of the world’s leading producers of quartz crystals and oscillators.With a broad line of highly reliable crystal and oscillators and an industry leading line of watch crystals, Citizen has become synonymous with both quality and reliability.

The CSX750F series is a low current consumption ceramic clock oscillator. This industry standard 5 X 7 X 1.6 mm is suitable for various applications such as communication devices AV devices, automotive device and measuring equipment.

With a supply voltage of 5 volt or 3.3 volt, this low profile oscillator has a frequency range of 1.000 MHz to 150.000 MHz. Standard frequency tolerance is 100 PPM, with tighter tolerances available.

The CSX750F series is a highly stable oscillator only available in surface mount.

The CSX750FBC12.288M-UT is a 12.2880 MHz surface mount 5 X 7 oscillator with a frequency tolerance of 100 PPM and supply voltage of 3.3V.
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
1000
Multiple Of:
1000
Total
$1,100.00
USD
Quantity
Unit Price
1,000+
$1.10
Product Variant Information section