text.skipToContent text.skipToNavigation

Manufacturer Part #

EC3645TTS-100.000M TR

EC Series 100 MHz 3.3 V ±50 ppm -10 to +70°C SMT Quartz Crystal Clock Oscillator

ECAD Model:
Mfr. Name: Ecliptek
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Ecliptek EC3645TTS-100.000M TR - Technical Attributes
Attributes Table
Oscillator Type: XO Standard
Operating Frequency: 100MHz
Frequency Stability: ±50ppm
Supply Voltage: 3V to 3.6V
Supply Current: 40mA
Load Capacitance: 15pF
Output Type: CMOS
Operating Temp Range: -10°C to +70°C
Duty Cycle-Max: 50%
Rise Time: 3ns
Fall Time: 3ns
Dimension: L  5mm x W  3.2mm
No of Terminals: 4
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,020.00
USD
Quantity
Unit Price
1,000+
$1.02
Product Variant Information section