text.skipToContent text.skipToNavigation

Manufacturer Part #

ECS-1618-250-BN-TR

ECS-1618 Series 25 MHz 1.8 V ±50 ppm -40°C to 85°C SMT Clock Oscillator

ECAD Model:
Mfr. Name: ECS Inc.
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Oscillator Type: XO Standard
Operating Frequency: 25MHz
Frequency Stability: ±50ppm
Supply Voltage: 1.8V
Supply Current: 3mA
Symmetry: 45% to 55%
Output Type: CMOS
Operating Temp Range: -40°C to +85°C
Rise Time: 10ns
Fall Time: 10ns
No of Terminals: 4
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
34 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$1,140.00
USD
Quantity
Web Price
1,000
$1.14
2,000+
$0.91
Product Variant Information section