text.skipToContent text.skipToNavigation

Manufacturer Part #

ECS-2532HS-260-3-G

OSC XO 26.000MHZ CMOS SMD

ECAD Model:
Mfr. Name: ECS Inc.
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ECS Inc. ECS-2532HS-260-3-G - Technical Attributes
Attributes Table
Operating Frequency: 26MHz
Frequency Stability: ±10ppm
Supply Voltage: 3.3V
Operating Temp Range: -40°C to +85°C
Dimension: L  3.2mm x W  2.5mm x H  1mm
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
1000
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$5,310.00
USD
Quantity
Unit Price
500+
$5.31
Product Variant Information section