text.skipToContent text.skipToNavigation

Manufacturer Part #

ECS-3518-1000-B-TR

ECS 3518 Series 3.2 x5 x1.3 mm 100 MHz 1.8 V ±50 ppm 0 to +70°C Clock Oscillator

ECAD Model:
Mfr. Name: ECS Inc.
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ECS Inc. ECS-3518-1000-B-TR - Technical Attributes
Attributes Table
Operating Frequency: 100MHz
Frequency Stability: ±50ppm
Supply Voltage: 1.8V
Operating Temp Range: 0°C to 70°C
Dimension: L  5mm x W  3.2mm x H  1.3mm
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,720.00
USD
Quantity
Unit Price
1,000+
$2.72
Product Variant Information section