text.skipToContent text.skipToNavigation

Manufacturer Part #

ECS-3525-200-B-TR

ECS-3525 Series 20 MHz 2.5 V 3.2 x 5 x 1.3 mm ±50 ppm 0 to +70°C SMT Oscillator

ECAD Model:
Mfr. Name: ECS Inc.
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ECS Inc. ECS-3525-200-B-TR - Technical Attributes
Attributes Table
Oscillator Type: XO Standard
Operating Frequency: 20MHz
Frequency Stability: ±50ppm
Supply Voltage: 2.5V
Supply Current: 8mA
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,370.00
USD
Quantity
Unit Price
1,000+
$1.37
Product Variant Information section