text.skipToContent text.skipToNavigation

Manufacturer Part #

ECS-3953M-160-BN-TR

ECS-3953M Series 16 MHz 3.3 V ±50 ppm -40 to +85°C SMT Clock Oscillator

ECAD Model:
Mfr. Name: ECS Inc.
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ECS Inc. ECS-3953M-160-BN-TR - Technical Attributes
Attributes Table
Oscillator Type: XO Standard
Operating Frequency: 16MHz
Frequency Stability: ±50ppm
Supply Voltage: 3.3V
Supply Current: 15mA
Symmetry: 40% to 60%
Output Type: HCMOS
Operating Temp Range: -40°C to +85°C
Rise Time: 5ns
Fall Time: 5ns
Dimension: L  7mm x W  5mm x H  1.7mm
No of Terminals: 4
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,150.00
USD
Quantity
Unit Price
1,000+
$1.15
Product Variant Information section