text.skipToContent text.skipToNavigation

Manufacturer Part #

ECS-3953M-240-BN-TR

ECS-3953M Series 24 MHz 3.3 V ±50 ppm -40 to +85°C SMT Clock Oscillator

Product Specification Section
Technical Attributes
Attributes Table
Oscillator Type: XO Standard
Operating Frequency: 24MHz
Frequency Stability: ±50ppm
Supply Voltage: 3.3V
Supply Current: 15mA
Output Type: HCMOS
Operating Temp Range: -40°C to +85°C
Rise Time: 5ns
Fall Time: 5ns
Dimension: L  7mm x W  5mm x H  1.7mm
No of Terminals: 4
Moisture Sensitivity Level: 1
Mounting Method: PCB Mount
Pricing Section
Stock:
2,000
Minimum Order:
1,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
3,070
Factory Lead Time:
5-10 Days
Total
$1,280.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1,000+
$1.28