text.skipToContent text.skipToNavigation

Manufacturer Part #

FN3300073

FN Series 33 MHz 3.3 V Surface Mount ±50ppm XO Crystal Clock Oscillator - SMD-4

ECAD Model:
Mfr. Name: Pericom Saronix-eCera
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Pericom Saronix-eCera FN3300073 - Technical Attributes
Attributes Table
Oscillator Type: XO Standard
Operating Frequency: 33MHz
Frequency Stability: ±50ppm
Supply Voltage: 2.97V to 3.63V
Supply Current: 25mA
Symmetry: 55%
Load Capacitance: 15pF
Output Type: LVCMOS
Operating Temp Range: -40°C to +85°C
Rise Time: 7ns
Fall Time: 7ns
Dimension: L  7mm x W  5mm x H  1.4mm
No of Terminals: 4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$685.00
USD
Quantity
Unit Price
1,000+
$0.685
Product Variant Information section