ISA11-3FBH-20.000 MHZ in Reel by ILSI | Oscillators | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

ISA11-3FBH-20.000 MHZ

Automotive Grade Oscillator 20.000MHz 2.0mm x 1.6mm 50ppm -40°C to +125°C

ECAD Model:
Mfr. Name: ILSI
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ILSI ISA11-3FBH-20.000 MHZ - Technical Attributes
Attributes Table
Oscillator Type: XO Standard
Operating Frequency: 20MHz
Frequency Stability: ±50ppm
Supply Voltage: 3.3V
Supply Current: 20mA
Load Capacitance: 15pF
Output Type: LVCMOS
Operating Temp Range: -40°C to +85°C
Duty Cycle-Max: 55%
Rise Time: 6ns
Fall Time: 6ns
Dimension: L  2mm x W  1.6mm x H  0.8mm
No of Terminals: 4
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$2,481.00
USD
Quantity
Unit Price
3,000+
$0.827
Product Variant Information section