Manufacturer Part #
K50-HC0CSE16.0000MR
KC7050C Series 16 MHz 7 x 5 mm 5 V ±50 ppm Miniature SMT Clock Oscillator
| | |||||||||||
| | |||||||||||
| Mfr. Name: | KYOCERA AVX | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
KYOCERA AVX K50-HC0CSE16.0000MR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
KYOCERA AVX K50-HC0CSE16.0000MR - Technical Attributes
Attributes Table
| Operating Frequency: | 16MHz |
| Frequency Stability: | ±50ppm |
| Supply Voltage: | 5V |
| Operating Temp Range: | -10°C to +70°C |
| Dimension: | L 7mm x W 5mm x H 1.6mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1,000+
$1.38
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount