Manufacturer Part #
S1633B-25.0000
S1633B Series 25 MHz 5 x 3.2 mm 3.3 V ±50 ppm SMT Crystal Clock Oscillator
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Pericom Saronix-eCera | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Bag |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Pericom Saronix-eCera S1633B-25.0000 - Technical Attributes
Attributes Table
| Dimension: | L 5mm x W 3.2mm x H 1.3mm |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
30
$0.69
75
$0.675
150
$0.665
300
$0.65
750+
$0.625
Product Variant Information section
Available Packaging
Package Qty:
1 per Bag