Manufacturer Part #
SG-210STF 24.5760ML3
SMD XTAL OSC MHZ +/-50PPM -40~85C 250TR
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Epson Electronics America | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:250 per Reel Package Style:SMD-4 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Epson Electronics America SG-210STF 24.5760ML3 - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:[Albania, Andorra, Armenia, Austria, Belarus, Belgium, Bosnia and Herzegovina, Bulgaria, Croatia, Cyprus, Czech Republic, Denmark, Estonia, Faroe Islands, Finland, France, Georgia, Germany, Gibraltar, Greece, Holy See (Vatican City State), Hungary, Iceland, Ireland, Italy, Latvia, Liechtenstein, Lithuania, Luxembourg, Macedonia, Malta, Moldova, Monaco, Montenegro, Netherlands, Norway, Poland, Portugal, Romania, Russian Federation, Saint Helena, Ascension and Tristan da Cunha, San Marino, Serbia, Slovakia, Slovenia, Spain, Svalbard and Jan Mayen, Sweden, Switzerland, Turkey, Ukraine, United Kingdom]
N/A
HTS Code:
N/A
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Epson Electronics America SG-210STF 24.5760ML3 - Technical Attributes
Attributes Table
| Oscillator Type: | XO Standard |
| Operating Frequency: | 24.576MHz |
| Frequency Stability: | ±50ppm |
| Supply Voltage: | 1.6V to 3.6V |
| Supply Current: | 2.2mA |
| Symmetry: | 45% to 55% |
| Output Type: | CMOS |
| Operating Temp Range: | -40°C to +85°C |
| Dimension: | L 2.5mm x W 2mm x H 0.8mm |
| No of Terminals: | 4 |
| Moisture Sensitivity Level: | 1 |
| Package Style: | SMD-4 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
250
$1.40
500+
$1.38
Product Variant Information section
Available Packaging
Package Qty:
250 per Reel
Package Style:
SMD-4
Mounting Method:
Surface Mount