
Manufacturer Part #
SG-8002CA 80.0000M-SCCL0
3.3V +/-100PPM Standard Clock Oscillator
Product Specification Section
Epson Electronics America SG-8002CA 80.0000M-SCCL0 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries: [Albania, Andorra, Armenia, Austria, Belarus, Belgium, Bosnia and Herzegovina, Bulgaria, Croatia, Cyprus, Czech Republic, Denmark, Estonia, Faroe Islands, Finland, France, Georgia, Germany, Gibraltar, Greece, Holy See (Vatican City State), Hungary, Iceland, Ireland, Italy, Latvia, Liechtenstein, Lithuania, Luxembourg, Macedonia, Malta, Moldova, Monaco, Montenegro, Netherlands, Norway, Poland, Portugal, Romania, Russian Federation, Saint Helena, Ascension and Tristan da Cunha, San Marino, Serbia, Slovakia, Slovenia, Spain, Svalbard and Jan Mayen, Sweden, Switzerland, Turkey, Ukraine, United Kingdom]
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Epson Electronics America SG-8002CA 80.0000M-SCCL0 - Technical Attributes
Attributes Table
Oscillator Type: | XO Standard |
Operating Frequency: | 80MHz |
Frequency Stability: | ±100ppm |
Supply Voltage: | 3.3V |
Supply Current: | 28mA |
Symmetry: | 40% to 60% |
Load Capacitance: | 15pF |
Output Type: | CMOS |
Operating Temp Range: | -20°C to +70°C |
Rise Time: | 3ns |
Fall Time: | 3ns |
Dimension: | L 7mm x W 5mm x H 1.4mm |
No of Terminals: | 4 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1,000+
$1.64
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount