Manufacturer Part #
XLH330193.700000I
XLH Series 193.7000Mhz 3.3V 100ppm 3.2 X 2.5mm -40 to 85C Oscillator
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Renesas | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Renesas XLH330193.700000I - Technical Attributes
Attributes Table
| Oscillator Type: | XO Standard |
| Operating Frequency: | 193.7MHz |
| Frequency Stability: | ±50ppm |
| Supply Voltage: | 3.3V |
| Supply Current: | 55mA |
| Load Capacitance: | 15pF |
| Output Type: | HCMOS |
| Operating Temp Range: | -40°C to +85°C |
| Duty Cycle-Max: | 55% |
| Dimension: | L 3.2mm x W 2.5mm x H 1mm |
| No of Terminals: | 4 |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
2,000+
$1.35
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount