text.skipToContent text.skipToNavigation

Manufacturer Part #

XLH330193.700000I

XLH Series 193.7000Mhz 3.3V 100ppm 3.2 X 2.5mm -40 to 85C Oscillator

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas XLH330193.700000I - Technical Attributes
Attributes Table
Oscillator Type: XO Standard
Operating Frequency: 193.7MHz
Frequency Stability: ±50ppm
Supply Voltage: 3.3V
Supply Current: 55mA
Load Capacitance: 15pF
Output Type: HCMOS
Operating Temp Range: -40°C to +85°C
Duty Cycle-Max: 55%
Dimension: L  3.2mm x W  2.5mm x H  1mm
No of Terminals: 4
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$675.00
USD
Quantity
Unit Price
500+
$1.35
Product Variant Information section