XLL726400.000000I in Reel by Renesas | Oscillators | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

XLL726400.000000I

XLL Series 148.5000Mhz Oscillator

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas XLL726400.000000I - Technical Attributes
Attributes Table
Oscillator Type: XO Standard
Operating Frequency: 400MHz
Frequency Stability: ±25ppm
Supply Voltage: 2.5V
Supply Current: 44mA
Output Type: LVDS
Operating Temp Range: -40°C to +85°C
Duty Cycle-Max: 53%
Rise Time: 400ps
Fall Time: 400ps
Dimension: L  7mm x W  5mm x H  1.45mm
Package Style:  SMD-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$735.00
USD
Quantity
Unit Price
500+
$1.47
Product Variant Information section