text.skipToContent text.skipToNavigation

Manufacturer Part #

XLL736148.500000I

XLL Series 7 x 5 mm 148.5 MHz 3.3 V ±25 ppm -40 to +85°C XO LVDS Oscillator

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas XLL736148.500000I - Technical Attributes
Attributes Table
Oscillator Type: XO Standard
Operating Frequency: 148MHz
Frequency Stability: ±25ppm
Supply Voltage: 3.3V
Supply Current: 100mA
Output Type: LVDS
Operating Temp Range: -40°C to +85°C
Rise Time: 400ps
Fall Time: 400ps
No of Terminals: 4
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
200
Multiple Of:
200
Total
$300.00
USD
Quantity
Unit Price
200
$1.50
400+
$1.47
Product Variant Information section