XUL516156.250000X in Reel by Renesas | Oscillators | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

XUL516156.250000X

Series XU 1.8Vdc +/-50ppm -20C to +70C LVCMOS Quartz-based PLL Oscillators

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas XUL516156.250000X - Technical Attributes
Attributes Table
Oscillator Type: XO Standard
Operating Frequency: 156.25MHz
Frequency Stability: ±25ppm
Supply Voltage: 1.8V
Supply Current: 65mA
Load Capacitance: 15pF
Output Type: LVDS
Operating Temp Range: -20°C to +70°C
Duty Cycle-Max: 55%
Dimension: L  5mm x W  3.2mm x H  1.2mm
No of Terminals: 6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,000.00
USD
Quantity
Unit Price
1,000+
$2.00
Product Variant Information section